Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 180-6119Brand: LegrandManufacturers Part No.: 0 133 16
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 133

Country of Origin

France

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
AED 79.381 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

AED 100.80

AED 10.08 Each (In a Box of 10) (ex VAT)

AED 105.84

AED 10.584 Each (In a Box of 10) (inc. VAT)

Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm

AED 100.80

AED 10.08 Each (In a Box of 10) (ex VAT)

AED 105.84

AED 10.584 Each (In a Box of 10) (inc. VAT)

Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
AED 79.381 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 133

Country of Origin

France

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
AED 79.381 Pack of 10 (ex VAT)