Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 63A Cartridge Fuse, 59 x 125mm, 500V

RS Stock No.: 266-3187Brand: LegrandManufacturers Part No.: 0 168 35
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

63A

Fuse Size

59 x 125mm

Voltage Rating

500V

Fuse Standard

NFC 60-200-2, NF HD/IEC 60269-2 HPC

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 474.97

AED 474.97 1 Box of 3 (ex VAT)

AED 498.72

AED 498.72 1 Box of 3 (inc. VAT)

Legrand 63A Cartridge Fuse, 59 x 125mm, 500V

AED 474.97

AED 474.97 1 Box of 3 (ex VAT)

AED 498.72

AED 498.72 1 Box of 3 (inc. VAT)

Legrand 63A Cartridge Fuse, 59 x 125mm, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

63A

Fuse Size

59 x 125mm

Voltage Rating

500V

Fuse Standard

NFC 60-200-2, NF HD/IEC 60269-2 HPC

Country of Origin

Hungary