Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 96 Way Split Load Metal Consumer Unit, 160A, IP30 XL160

RS Stock No.: 705-5583Brand: LegrandManufacturers Part No.: 0 200 04
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

Legrand

Series

XL160

Number of Ways Total

96

Configured for Split Load

Yes

Split Load Configuration

24 + 24 + 24 + 24

Current Rating

160A

Dimensions

750 x 575 x 147mm

Housing Material

Metal

International Protection Rating

IP30

Depth

147mm

Width

575mm

Length

750mm

Country of Origin

France

Product details

XL³ 160 distribution cabinets

Fully modular enclosures that can accommodate DPX 125
Removable chassis with "Ω" rails mounted
Brass protective conductor bar fitted: 36 holes from 1.5 → 10 mm² and 2 x 35 mm² holes
24 modules per row capacity
Removable side panels, removable and divisible upper and lower panels for inserting the cut-to-fit cable feed plate

Supplied with

rails and faceplates

Stock information temporarily unavailable.

AED 4,630.40

AED 4,630.40 Each (ex VAT)

AED 4,861.92

AED 4,861.92 Each (inc. VAT)

Legrand 96 Way Split Load Metal Consumer Unit, 160A, IP30 XL160

AED 4,630.40

AED 4,630.40 Each (ex VAT)

AED 4,861.92

AED 4,861.92 Each (inc. VAT)

Legrand 96 Way Split Load Metal Consumer Unit, 160A, IP30 XL160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Series

XL160

Number of Ways Total

96

Configured for Split Load

Yes

Split Load Configuration

24 + 24 + 24 + 24

Current Rating

160A

Dimensions

750 x 575 x 147mm

Housing Material

Metal

International Protection Rating

IP30

Depth

147mm

Width

575mm

Length

750mm

Country of Origin

France

Product details

XL³ 160 distribution cabinets

Fully modular enclosures that can accommodate DPX 125
Removable chassis with "Ω" rails mounted
Brass protective conductor bar fitted: 36 holes from 1.5 → 10 mm² and 2 x 35 mm² holes
24 modules per row capacity
Removable side panels, removable and divisible upper and lower panels for inserting the cut-to-fit cable feed plate

Supplied with

rails and faceplates