Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand White Plastic End Cap, Fits Channel Size 20 x 12.5mm

RS Stock No.: 266-3223Brand: LegrandManufacturers Part No.: 0 312 02
brand-logo
View all in End Caps

Technical Document

Specifications

Brand

Legrand

Fits Channel Size

20 x 12.5mm

Colour

White

Material

Plastic

Country of Origin

France

Stock information temporarily unavailable.

AED 269.50

AED 269.50 1 Box of 20 (ex VAT)

AED 282.98

AED 282.98 1 Box of 20 (inc. VAT)

Legrand White Plastic End Cap, Fits Channel Size 20 x 12.5mm

AED 269.50

AED 269.50 1 Box of 20 (ex VAT)

AED 282.98

AED 282.98 1 Box of 20 (inc. VAT)

Legrand White Plastic End Cap, Fits Channel Size 20 x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Fits Channel Size

20 x 12.5mm

Colour

White

Material

Plastic

Country of Origin

France