Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100

RS Stock No.: 295-1253Brand: LegrandManufacturers Part No.: 0 319 16
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

265mm

Width

9 mm

Colour

Black

Material

PA 12

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

530N

Series

Colson

Maximum Bundle Diameter

62mm

Country of Origin

France

Product details

Black Colson Cable Ties

Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB

You may be interested in
Stock information temporarily unavailable.

AED 182.86

AED 182.86 1 Box of 100 (ex VAT)

AED 192.00

AED 192.00 1 Box of 100 (inc. VAT)

Legrand Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100

AED 182.86

AED 182.86 1 Box of 100 (ex VAT)

AED 192.00

AED 192.00 1 Box of 100 (inc. VAT)

Legrand Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Length

265mm

Width

9 mm

Colour

Black

Material

PA 12

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

530N

Series

Colson

Maximum Bundle Diameter

62mm

Country of Origin

France

Product details

Black Colson Cable Ties

Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB

You may be interested in