Technical Document
Specifications
Brand
LegrandLength
360mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
530N
Series
Colring
Maximum Bundle Diameter
98mm
Country of Origin
France
AED 439.50
AED 439.50 1 Box of 100 (ex VAT)
AED 461.48
AED 461.48 1 Box of 100 (inc. VAT)
1
AED 439.50
AED 439.50 1 Box of 100 (ex VAT)
AED 461.48
AED 461.48 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 439.50 |
15 - 49 | AED 417.61 |
50+ | AED 395.67 |
Technical Document
Specifications
Brand
LegrandLength
360mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
530N
Series
Colring
Maximum Bundle Diameter
98mm
Country of Origin
France