Technical Document
Specifications
Brand
LegrandLength
180mm
Width
2.4 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
Colring
Maximum Bundle Diameter
46mm
Country of Origin
France
AED 77.25
AED 0.772 Each (In a Pack of 100) (ex VAT)
AED 81.11
AED 0.811 Each (In a Pack of 100) (inc. VAT)
100
AED 77.25
AED 0.772 Each (In a Pack of 100) (ex VAT)
AED 81.11
AED 0.811 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 1400 | AED 0.772 | AED 77.25 |
1500 - 4900 | AED 0.721 | AED 72.10 |
5000+ | AED 0.721 | AED 72.10 |
Technical Document
Specifications
Brand
LegrandLength
180mm
Width
2.4 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
Colring
Maximum Bundle Diameter
46mm
Country of Origin
France