Technical Document
Specifications
Brand
LegrandLength
140mm
Width
3.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
130N
Series
Colring
Maximum Bundle Diameter
33mm
Country of Origin
France
AED 89.25
AED 0.892 Each (In a Pack of 100) (ex VAT)
AED 93.71
AED 0.937 Each (In a Pack of 100) (inc. VAT)
100
AED 89.25
AED 0.892 Each (In a Pack of 100) (ex VAT)
AED 93.71
AED 0.937 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 1400 | AED 0.892 | AED 89.25 |
1500 - 4900 | AED 0.84 | AED 84.00 |
5000+ | AED 0.84 | AED 84.00 |
Technical Document
Specifications
Brand
LegrandLength
140mm
Width
3.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
130N
Series
Colring
Maximum Bundle Diameter
33mm
Country of Origin
France