Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

RS Stock No.: 279-7532Brand: LegrandManufacturers Part No.: 0 342 11
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

Black

Cable CSA

2,5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

12.3mm

Body Orientation

Straight

Dimensions

94 x 15.6 x 12.3mm

Material

PP

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

Stock information temporarily unavailable.

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

Black

Cable CSA

2,5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

12.3mm

Body Orientation

Straight

Dimensions

94 x 15.6 x 12.3mm

Material

PP

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1