Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Terminal Strip, 57A, 10 mm² Wire, Screw Termination

RS Stock No.: 279-7554Brand: LegrandManufacturers Part No.: 0 342 15
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Current Rating

57A

Wire Size

10 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

Black

Cable CSA

10mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

17.4mm

Body Orientation

Straight

Dimensions

135.1 x 20.8 x 17.4mm

Material

PP

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

Stock information temporarily unavailable.

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

Legrand Terminal Strip, 57A, 10 mm² Wire, Screw Termination

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

Legrand Terminal Strip, 57A, 10 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

57A

Wire Size

10 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

Black

Cable CSA

10mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Depth

17.4mm

Body Orientation

Straight

Dimensions

135.1 x 20.8 x 17.4mm

Material

PP

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1