Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Terminal Strip, 41A, 6 mm² Wire, Screw Termination

RS Stock No.: 279-7598Brand: LegrandManufacturers Part No.: 0 342 23
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

White

Cable CSA

6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in
Stock information temporarily unavailable.

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

Legrand Terminal Strip, 41A, 6 mm² Wire, Screw Termination

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

Legrand Terminal Strip, 41A, 6 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

White

Cable CSA

6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in