Technical Document
Specifications
Brand
LegrandCurrent Rating
57A
Wire Size
10 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Colour
White
Cable CSA
10mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Depth
17.4mm
Material
PP
Body Orientation
Straight
Dimensions
135 x 20.8 x 17.4mm
Country of Origin
France
Product details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
AED 27.86
AED 27.86 Each (ex VAT)
AED 29.25
AED 29.25 Each (inc. VAT)
1
AED 27.86
AED 27.86 Each (ex VAT)
AED 29.25
AED 29.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
57A
Wire Size
10 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Colour
White
Cable CSA
10mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Depth
17.4mm
Material
PP
Body Orientation
Straight
Dimensions
135 x 20.8 x 17.4mm
Country of Origin
France
Product details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1