Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Non-Fused Terminal Block, 12-Way, 24A, 6 mm² Wire, Screw Down Termination

RS Stock No.: 200-8602Brand: LegrandManufacturers Part No.: 0 342 64
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Number Of Ways

12

Current Rating

24A

Wire Size

6 mm²

Termination Method

Screw Down

Fused

No

Material

PP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Hypo connection bars

Connection bars with 12 elements, separable by hand, made from black fireproofed polypropylene.
Fitted with captive screws.
Unlike the "domino", wires are introduced from only one side. A wire guide with a chamfered input allows for precise guidance.
These bars can be used for both flexible and rigid wires.
Delivered unscrewed.
The 16 mm2 version is fitted with a combination head screw to take both flat and crosshead screwdrivers.

You may be interested in
Stock information temporarily unavailable.

AED 1,066.96

AED 1,066.96 Each (ex VAT)

AED 1,120.31

AED 1,120.31 Each (inc. VAT)

Legrand Non-Fused Terminal Block, 12-Way, 24A, 6 mm² Wire, Screw Down Termination

AED 1,066.96

AED 1,066.96 Each (ex VAT)

AED 1,120.31

AED 1,120.31 Each (inc. VAT)

Legrand Non-Fused Terminal Block, 12-Way, 24A, 6 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number Of Ways

12

Current Rating

24A

Wire Size

6 mm²

Termination Method

Screw Down

Fused

No

Material

PP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Hypo connection bars

Connection bars with 12 elements, separable by hand, made from black fireproofed polypropylene.
Fitted with captive screws.
Unlike the "domino", wires are introduced from only one side. A wire guide with a chamfered input allows for precise guidance.
These bars can be used for both flexible and rigid wires.
Delivered unscrewed.
The 16 mm2 version is fitted with a combination head screw to take both flat and crosshead screwdrivers.

You may be interested in