Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Legrand Non-Fused Terminal Block, 12-Way, 32A, 10 mm² Wire, Screw Down Termination

RS Stock No.: 200-8618Brand: LegrandManufacturers Part No.: 0 342 65
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Number Of Ways

12

Current Rating

32A

Wire Size

10 mm²

Termination Method

Screw Down

Fused

No

Material

PP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Hypo connection bars

Connection bars with 12 elements, separable by hand, made from black fireproofed polypropylene.
Fitted with captive screws.
Unlike the "domino", wires are introduced from only one side. A wire guide with a chamfered input allows for precise guidance.
These bars can be used for both flexible and rigid wires.
Delivered unscrewed.
The 16 mm2 version is fitted with a combination head screw to take both flat and crosshead screwdrivers.

Stock information temporarily unavailable.

AED 44.55

AED 44.55 Each (ex VAT)

AED 46.78

AED 46.78 Each (inc. VAT)

Legrand Non-Fused Terminal Block, 12-Way, 32A, 10 mm² Wire, Screw Down Termination

AED 44.55

AED 44.55 Each (ex VAT)

AED 46.78

AED 46.78 Each (inc. VAT)

Legrand Non-Fused Terminal Block, 12-Way, 32A, 10 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number Of Ways

12

Current Rating

32A

Wire Size

10 mm²

Termination Method

Screw Down

Fused

No

Material

PP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Hypo connection bars

Connection bars with 12 elements, separable by hand, made from black fireproofed polypropylene.
Fitted with captive screws.
Unlike the "domino", wires are introduced from only one side. A wire guide with a chamfered input allows for precise guidance.
These bars can be used for both flexible and rigid wires.
Delivered unscrewed.
The 16 mm2 version is fitted with a combination head screw to take both flat and crosshead screwdrivers.