Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand LINA 25 Blue Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC

RS Stock No.: 520-090Brand: LegrandManufacturers Part No.: 0 362 07
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Legrand

Width

40 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Blue

Material

PVC

Length

2m

Slot Type

Open

Series

LINA 25

Country of Origin

France

Product details

Lina 25 Trunking

The LINA 25 series from Legrand is a blue PVC trunking with side perforations that conforms to EN 50085-2-3.

Features and Benefits

• Can be manually separated
• Tabs can be separated using pliers
• Blue RAL 2525 PVC
• Side perforations at intervals of 12.5 mm
• Supplied in 2 m lengths

Accessories

519-977 is a clip for Top Hat and G section DIN rail
507-0537 is a black felt-tip pen for indelible marking

Approvals

CSA, UL.

Standards

EN 50085-2-3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Legrand LINA 25 Blue Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC

P.O.A.

Each (In a Pack of 2) (ex VAT)

Legrand LINA 25 Blue Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Width

40 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Blue

Material

PVC

Length

2m

Slot Type

Open

Series

LINA 25

Country of Origin

France

Product details

Lina 25 Trunking

The LINA 25 series from Legrand is a blue PVC trunking with side perforations that conforms to EN 50085-2-3.

Features and Benefits

• Can be manually separated
• Tabs can be separated using pliers
• Blue RAL 2525 PVC
• Side perforations at intervals of 12.5 mm
• Supplied in 2 m lengths

Accessories

519-977 is a clip for Top Hat and G section DIN rail
507-0537 is a black felt-tip pen for indelible marking

Approvals

CSA, UL.

Standards

EN 50085-2-3