Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 0 371 61 Viking 3 Series Grey, Single-Level, Screw Termination

RS Stock No.: 818-8391Brand: LegrandManufacturers Part No.: 0 371 61
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

10AWG

Series

Viking 3

Termination Method

Screw

Current Rating

36A

Voltage Rating

800 V

Pitch

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 64.00

AED 6.40 Each (In a Pack of 10) (ex VAT)

AED 67.20

AED 6.72 Each (In a Pack of 10) (inc. VAT)

Legrand 0 371 61 Viking 3 Series Grey, Single-Level, Screw Termination

AED 64.00

AED 6.40 Each (In a Pack of 10) (ex VAT)

AED 67.20

AED 6.72 Each (In a Pack of 10) (inc. VAT)

Legrand 0 371 61 Viking 3 Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

10AWG

Series

Viking 3

Termination Method

Screw

Current Rating

36A

Voltage Rating

800 V

Pitch

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in