Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Green Fire Alarm Call Point, Key Switch Operated, Resettable, Mains-Powered

RS Stock No.: 507-4270Brand: LegrandManufacturers Part No.: 0 380 23
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

Legrand

Colour

Green

Call Point Type

Emergency Release Call Point

Operation Type

Key Switch

Power Source

Mains

Resettable

Yes

Depth

57 mm

Height

90 mm

Width

90mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Green Fire Alarm Call Point, Key Switch Operated, Resettable, Mains-Powered

P.O.A.

Legrand Green Fire Alarm Call Point, Key Switch Operated, Resettable, Mains-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Green

Call Point Type

Emergency Release Call Point

Operation Type

Key Switch

Power Source

Mains

Resettable

Yes

Depth

57 mm

Height

90 mm

Width

90mm

Country of Origin

France