Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Access Control Door Strike, 32 mm

RS Stock No.: 520-731Brand: LegrandManufacturers Part No.: 0 408 98
brand-logo
View all in Electric Strikes

Technical Document

Specifications

Brand

Legrand

Depth

32 mm

Height

158 mm

Width

26mm

Country of Origin

France

Product details

Electric door retention striker

Electric striker for access control and door entry installations.
Left or right-hand opening.
Dimensions: 158 x 26 x 32 mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Access Control Door Strike, 32 mm

P.O.A.

Legrand Access Control Door Strike, 32 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Depth

32 mm

Height

158 mm

Width

26mm

Country of Origin

France

Product details

Electric door retention striker

Electric striker for access control and door entry installations.
Left or right-hand opening.
Dimensions: 158 x 26 x 32 mm.

You may be interested in