Technical Document
Specifications
Brand
LegrandSupply Voltage
230 V ac
Decibels at 1 Metre
110dB
Current Type
AC
Number Of Tones
1
Mounting Style
Surface Mount
Diameter
111 mm
Application Type
Buzzer
Country of Origin
France
Product details
Industrial Alarms
High-powered surface- or flush-mounting industrial alarm.
Continuous alarm.
Operating cycle: 1 minute operation, 10 minutes rest, to be set via remote control.
Buzzer
AED 1,152.32
AED 1,152.32 Each (ex VAT)
AED 1,209.94
AED 1,209.94 Each (inc. VAT)
1
AED 1,152.32
AED 1,152.32 Each (ex VAT)
AED 1,209.94
AED 1,209.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandSupply Voltage
230 V ac
Decibels at 1 Metre
110dB
Current Type
AC
Number Of Tones
1
Mounting Style
Surface Mount
Diameter
111 mm
Application Type
Buzzer
Country of Origin
France
Product details
Industrial Alarms
High-powered surface- or flush-mounting industrial alarm.
Continuous alarm.
Operating cycle: 1 minute operation, 10 minutes rest, to be set via remote control.