Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

White Panel Mount Buzzer, 45 mm Diameter, 24 V, 75dB at 1 Metre

RS Stock No.: 507-2189Brand: LegrandManufacturers Part No.: 0 415 25
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Legrand

Supply Voltage

24 V

Decibels at 1 Metre

75dB

Current Type

AC, DC

Mounting Style

Panel Mount

Diameter

45 mm

Country of Origin

France

Product details

Buzzer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

White Panel Mount Buzzer, 45 mm Diameter, 24 V, 75dB at 1 Metre

P.O.A.

White Panel Mount Buzzer, 45 mm Diameter, 24 V, 75dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Supply Voltage

24 V

Decibels at 1 Metre

75dB

Current Type

AC, DC

Mounting Style

Panel Mount

Diameter

45 mm

Country of Origin

France

Product details

Buzzer

You may be interested in