Technical Document
Specifications
Brand
LegrandSupply Voltage
12 V dc
Decibels at 1 Metre
98dB
Current Type
DC
Mounting Style
Surface Mount
Diameter
73 mm
Application Type
Buzzer
Country of Origin
France
Product details
Compact electro-mechanical sirens
Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.
AED 654.41
AED 654.41 Each (ex VAT)
AED 687.13
AED 687.13 Each (inc. VAT)
1
AED 654.41
AED 654.41 Each (ex VAT)
AED 687.13
AED 687.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandSupply Voltage
12 V dc
Decibels at 1 Metre
98dB
Current Type
DC
Mounting Style
Surface Mount
Diameter
73 mm
Application Type
Buzzer
Country of Origin
France
Product details
Compact electro-mechanical sirens
Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.