Legrand Surface Mount Buzzer, 24 V dc, 100dB at 1 m, DC

RS Stock No.: 507-2224Brand: LegrandManufacturers Part No.: 0 415 33
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Legrand

Supply Voltage

24 V dc

Decibels at 1 Metre

100dB

Current Type

DC

Mounting Style

Surface Mount

Diameter

73 mm

Application Type

Buzzer

Country of Origin

France

Product details

Compact electro-mechanical sirens

Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.

Stock information temporarily unavailable.

AED 658.46

AED 658.46 Each (ex VAT)

AED 691.38

AED 691.38 Each (inc. VAT)

Legrand Surface Mount Buzzer, 24 V dc, 100dB at 1 m, DC

AED 658.46

AED 658.46 Each (ex VAT)

AED 691.38

AED 691.38 Each (inc. VAT)

Legrand Surface Mount Buzzer, 24 V dc, 100dB at 1 m, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

24 V dc

Decibels at 1 Metre

100dB

Current Type

DC

Mounting Style

Surface Mount

Diameter

73 mm

Application Type

Buzzer

Country of Origin

France

Product details

Compact electro-mechanical sirens

Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.