Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

RS Stock No.: 383-318Brand: LegrandManufacturers Part No.: 0 427 85
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

40VA

Mounting Type

Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

70mm

Dimensions

98 x 84 x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Stock information temporarily unavailable.

AED 255.88

AED 255.88 Each (ex VAT)

AED 268.67

AED 268.67 Each (inc. VAT)

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

AED 255.88

AED 255.88 Each (ex VAT)

AED 268.67

AED 268.67 Each (inc. VAT)

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

40VA

Mounting Type

Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

70mm

Dimensions

98 x 84 x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated