Legrand 310VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

RS Stock No.: 383-352Brand: LegrandManufacturers Part No.: 0 428 45
brand-logo

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

2 x 12V ac

Power Rating

310VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

115mm

Width

106mm

Depth

123mm

Dimensions

115 x 106 x 123mm

Weight

3.8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (310 to 1000VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Stock information temporarily unavailable.

AED 978.34

AED 978.34 Each (ex VAT)

AED 1,027.26

AED 1,027.26 Each (inc. VAT)

Legrand 310VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

AED 978.34

AED 978.34 Each (ex VAT)

AED 1,027.26

AED 1,027.26 Each (inc. VAT)

Legrand 310VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 978.34
25+AED 921.32

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

2 x 12V ac

Power Rating

310VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

115mm

Width

106mm

Depth

123mm

Dimensions

115 x 106 x 123mm

Weight

3.8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (310 to 1000VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated