Legrand 3 Wires PIR Sensor, 0 - 360 Sensor Range

RS Stock No.: 704-8425Brand: LegrandManufacturers Part No.: 0 488 98
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Legrand

Detector Type

3 Wires

Sensor Radius

0 - 360

Battery

Not Included

Diameter

90mm

Depth

90,5 mm

Series

Plexo

Tamper Resistant

Yes

Country of Origin

France

Product details

Mosaic Standalone Switch Detectors

Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.

You may be interested in
Stock information temporarily unavailable.

AED 728.02

AED 728.02 Each (ex VAT)

AED 764.42

AED 764.42 Each (inc. VAT)

Legrand 3 Wires PIR Sensor, 0 - 360 Sensor Range

AED 728.02

AED 728.02 Each (ex VAT)

AED 764.42

AED 764.42 Each (inc. VAT)

Legrand 3 Wires PIR Sensor, 0 - 360 Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Detector Type

3 Wires

Sensor Radius

0 - 360

Battery

Not Included

Diameter

90mm

Depth

90,5 mm

Series

Plexo

Tamper Resistant

Yes

Country of Origin

France

Product details

Mosaic Standalone Switch Detectors

Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.

You may be interested in