Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Digital Time Switch 230 V, 1-Channel

RS Stock No.: 897-6902Brand: LegrandManufacturers Part No.: 0 496 80
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Units Measured

Days, Hours

Segment Length

1 min

Terminal Type

Surface Mount

Contact Configuration

SPDT

Height

72mm

Depth

44mm

Battery Life

6yr

Country of Origin

Germany

Product details

Legrand MaxiRex 24 hour/7 Day Time Switch

Legrand MaxiRex Time Switches are programmable for 1 minute at 1 minute steps either as 24 hour or 7 day, using pre-set groups of days.

28 programme, 1 channel (897-6902)
2 x 14 programme, 2 channels (897-6911)
LCD digital display
Supply voltage: 230V
Accuracy: ±1 second per day
Panel and DIN Rail mounting
EEPROM memory stores programme indefinitely
Optional automatic summer/winter time change
Manual override (ON or OFF)
Automatic advance (changes contact position until next automatic ON time)

Digital

Stock information temporarily unavailable.

AED 798.68

AED 798.68 Each (ex VAT)

AED 838.61

AED 838.61 Each (inc. VAT)

Legrand Digital Time Switch 230 V, 1-Channel

AED 798.68

AED 798.68 Each (ex VAT)

AED 838.61

AED 838.61 Each (inc. VAT)

Legrand Digital Time Switch 230 V, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Units Measured

Days, Hours

Segment Length

1 min

Terminal Type

Surface Mount

Contact Configuration

SPDT

Height

72mm

Depth

44mm

Battery Life

6yr

Country of Origin

Germany

Product details

Legrand MaxiRex 24 hour/7 Day Time Switch

Legrand MaxiRex Time Switches are programmable for 1 minute at 1 minute steps either as 24 hour or 7 day, using pre-set groups of days.

28 programme, 1 channel (897-6902)
2 x 14 programme, 2 channels (897-6911)
LCD digital display
Supply voltage: 230V
Accuracy: ±1 second per day
Panel and DIN Rail mounting
EEPROM memory stores programme indefinitely
Optional automatic summer/winter time change
Manual override (ON or OFF)
Automatic advance (changes contact position until next automatic ON time)

Digital