Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 3m 6 Socket Type E - French Extension Lead

RS Stock No.: 145-8337Brand: LegrandManufacturers Part No.: 0 502 62
brand-logo

Technical Document

Specifications

Brand

Legrand

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Socket Type

Type E - French

Corded

Yes

Current Rating Unwound

16A

Cross Sectional Area

1.5 mm²

Colour

Black

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 133.85

AED 133.85 Each (ex VAT)

AED 140.54

AED 140.54 Each (inc. VAT)

Legrand 3m 6 Socket Type E - French Extension Lead

AED 133.85

AED 133.85 Each (ex VAT)

AED 140.54

AED 140.54 Each (inc. VAT)

Legrand 3m 6 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 133.85
10+AED 124.32
You may be interested in

Technical Document

Specifications

Brand

Legrand

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Socket Type

Type E - French

Corded

Yes

Current Rating Unwound

16A

Cross Sectional Area

1.5 mm²

Colour

Black

Country of Origin

France

You may be interested in