Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, HYPRA IP44, IP45 Blue Panel Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 479-150Brand: LegrandManufacturers Part No.: 0 520 02
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

Series

Hypra

IP Rating

IP44, IP45

Colour

Blue

Minimum Operating Temperature

-50

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Legrand Hypra Prisineter Panel Socket

From Legrand, this CEE mounting socket is packed with intelligent features. Manufactured from rugged polyamide 6, this angled interlocked switched socket is designed for the toughest industrial environments. The CEE unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism,
Interlocks can be panel or surface mounted using the back box.
For extra safety the units also feature a lock off facility.

Features and Benefits

• Prisinter sockets can be installed on cabinet panels or surface mounted using single-row housings.
• Includes switching function.
• Maximum safety due to plug locking when the power is not cut off.
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• IP44
• Temperature rating -50°C to +100°C
• Terminal capacity is 6mm2 for16A rated interlocks and 16mm2 for the 32A rated versions

Environment

The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.

Applications

These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.

FAQ

Q: Is the connector easy to wire?

A: The panel socket contains screw terminals for both wiring and cable clamp adjustment.

Q: What is the advantage of Hypra series over other industrial power connectors?

A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries

Standards

NF EN 60309-1; NF EN 60309-2; IEC 60695-2-10; NF EN 60529; NF EN62262; NF EN 60439-1

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Stock information temporarily unavailable.

AED 824.04

AED 824.04 Each (ex VAT)

AED 865.24

AED 865.24 Each (inc. VAT)

Legrand, HYPRA IP44, IP45 Blue Panel Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V

AED 824.04

AED 824.04 Each (ex VAT)

AED 865.24

AED 865.24 Each (inc. VAT)

Legrand, HYPRA IP44, IP45 Blue Panel Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

Series

Hypra

IP Rating

IP44, IP45

Colour

Blue

Minimum Operating Temperature

-50

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Legrand Hypra Prisineter Panel Socket

From Legrand, this CEE mounting socket is packed with intelligent features. Manufactured from rugged polyamide 6, this angled interlocked switched socket is designed for the toughest industrial environments. The CEE unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism,
Interlocks can be panel or surface mounted using the back box.
For extra safety the units also feature a lock off facility.

Features and Benefits

• Prisinter sockets can be installed on cabinet panels or surface mounted using single-row housings.
• Includes switching function.
• Maximum safety due to plug locking when the power is not cut off.
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• IP44
• Temperature rating -50°C to +100°C
• Terminal capacity is 6mm2 for16A rated interlocks and 16mm2 for the 32A rated versions

Environment

The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.

Applications

These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.

FAQ

Q: Is the connector easy to wire?

A: The panel socket contains screw terminals for both wiring and cable clamp adjustment.

Q: What is the advantage of Hypra series over other industrial power connectors?

A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries

Standards

NF EN 60309-1; NF EN 60309-2; IEC 60695-2-10; NF EN 60529; NF EN62262; NF EN 60439-1

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.