Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, Hypra IP44 Red Surface Mount 3P + N + E Socket Socket, Rated At 16A, 415 V No

RS Stock No.: 266-1069Brand: LegrandManufacturers Part No.: 0 522 34
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Surface Mount

Gender

Female

Series

Hypra

IP Rating

IP44

Colour

Red

Phase Inverter

No

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 411.23

AED 411.23 Each (ex VAT)

AED 431.79

AED 431.79 Each (inc. VAT)

Legrand, Hypra IP44 Red Surface Mount 3P + N + E Socket Socket, Rated At 16A, 415 V No

AED 411.23

AED 411.23 Each (ex VAT)

AED 431.79

AED 431.79 Each (inc. VAT)

Legrand, Hypra IP44 Red Surface Mount 3P + N + E Socket Socket, Rated At 16A, 415 V No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Surface Mount

Gender

Female

Series

Hypra

IP Rating

IP44

Colour

Red

Phase Inverter

No

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more