Legrand Plexo Grey 1 Gang Plug Socket, 20A, Type E - French, Outdoor Use

RS Stock No.: 705-5555Brand: LegrandManufacturers Part No.: 0 557 06
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

20A

Voltage Rating

400 V

Material

Plastic

Series

Plexo

International Protection Rating

IP44

Earth Terminal

Yes

Colour Family

Grey

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwless

Country of Origin

France

Product details

Plexo Flush-Mounted Complete Sockets and Switches

Supplied complete with automatic terminal connections

Legrand - Plexo IP55 Range

Stock information temporarily unavailable.

AED 217.14

AED 217.14 Each (ex VAT)

AED 228.00

AED 228.00 Each (inc. VAT)

Legrand Plexo Grey 1 Gang Plug Socket, 20A, Type E - French, Outdoor Use

AED 217.14

AED 217.14 Each (ex VAT)

AED 228.00

AED 228.00 Each (inc. VAT)

Legrand Plexo Grey 1 Gang Plug Socket, 20A, Type E - French, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 217.14
10 - 49AED 206.38
50+AED 195.35

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

20A

Voltage Rating

400 V

Material

Plastic

Series

Plexo

International Protection Rating

IP44

Earth Terminal

Yes

Colour Family

Grey

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwless

Country of Origin

France

Product details

Plexo Flush-Mounted Complete Sockets and Switches

Supplied complete with automatic terminal connections

Legrand - Plexo IP55 Range