Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, Tempra IP44 Red 3P+N+E Industrial Power Plug, Rated At 32A, 380 → 415 V

RS Stock No.: 618-8279Brand: LegrandManufacturers Part No.: 0 581 39
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+N+E

Voltage Rating

380 → 415 V

Gender

Male

Body Orientation

Straight

Series

Tempra

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand, Tempra IP44 Red 3P+N+E Industrial Power Plug, Rated At 32A, 380 → 415 V

P.O.A.

Legrand, Tempra IP44 Red 3P+N+E Industrial Power Plug, Rated At 32A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+N+E

Voltage Rating

380 → 415 V

Gender

Male

Body Orientation

Straight

Series

Tempra

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France