Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Legrand 75 W Halogen Bulb E27, 230 V, 110mm

RS Stock No.: 266-1153Brand: LegrandManufacturers Part No.: 0 622 11
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Legrand

Wattage

75 W

Lamp Base

E27

Voltage Rating

230 V

Diameter

110mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,199.13

AED 1,199.13 Each (ex VAT)

AED 1,259.09

AED 1,259.09 Each (inc. VAT)

Legrand 75 W Halogen Bulb E27, 230 V, 110mm

AED 1,199.13

AED 1,199.13 Each (ex VAT)

AED 1,259.09

AED 1,259.09 Each (inc. VAT)

Legrand 75 W Halogen Bulb E27, 230 V, 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Wattage

75 W

Lamp Base

E27

Voltage Rating

230 V

Diameter

110mm

Country of Origin

Hungary