Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Legrand Mosaïc Black 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 189-964Brand: LegrandManufacturers Part No.: 0 671 11
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Black

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Black

Country of Origin

France

Product details

Céliane Mechanisms and Bezels - Mains Sockets

Range of mains sockets for fitting with bezels with Legrand part no. 681 11.

Legrand - Céliane range

Stock information temporarily unavailable.

AED 29.15

AED 29.15 Each (ex VAT)

AED 30.61

AED 30.61 Each (inc. VAT)

Legrand Mosaïc Black 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

AED 29.15

AED 29.15 Each (ex VAT)

AED 30.61

AED 30.61 Each (inc. VAT)

Legrand Mosaïc Black 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.15
10 - 49AED 27.76
50+AED 26.26

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Black

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Black

Country of Origin

France

Product details

Céliane Mechanisms and Bezels - Mains Sockets

Range of mains sockets for fitting with bezels with Legrand part no. 681 11.

Legrand - Céliane range