Legrand Céliane Black 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 190-223Brand: LegrandManufacturers Part No.: 0 671 13
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Black

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

30mm

Overall Height

45mm

Overall Width

45mm

International Protection Rating

IP20

Series

Céliane

Colour Family

Black

Earth Terminal

Yes

Fixing Standard

NF

Country of Origin

France

Product details

Céliane Mechanisms and Bezels - Mains Sockets

Range of mains sockets for fitting with bezels with Legrand part no. 681 11.

Legrand - Céliane range

Stock information temporarily unavailable.

AED 43.89

AED 43.89 Each (ex VAT)

AED 46.08

AED 46.08 Each (inc. VAT)

Legrand Céliane Black 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

AED 43.89

AED 43.89 Each (ex VAT)

AED 46.08

AED 46.08 Each (inc. VAT)

Legrand Céliane Black 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 43.89
10 - 49AED 41.68
50+AED 39.48

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Black

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

30mm

Overall Height

45mm

Overall Width

45mm

International Protection Rating

IP20

Series

Céliane

Colour Family

Black

Earth Terminal

Yes

Fixing Standard

NF

Country of Origin

France

Product details

Céliane Mechanisms and Bezels - Mains Sockets

Range of mains sockets for fitting with bezels with Legrand part no. 681 11.

Legrand - Céliane range