Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Surface
Colour
Grey
Series
Plexo
Voltage Rating
250V
Depth
57mm
Width
80mm
Length
84mm
Standards Met
VDE
Country of Origin
France
Product details
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.
Legrand - Plexo IP55 Range
AED 139.98
AED 139.98 Each (ex VAT)
AED 146.98
AED 146.98 Each (inc. VAT)
1
AED 139.98
AED 139.98 Each (ex VAT)
AED 146.98
AED 146.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 139.98 |
10 - 49 | AED 135.44 |
50+ | AED 130.66 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Surface
Colour
Grey
Series
Plexo
Voltage Rating
250V
Depth
57mm
Width
80mm
Length
84mm
Standards Met
VDE
Country of Origin
France
Product details
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.