Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
Grey
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
230 V
Material
ABS
Overall Height
28mm
Overall Width
86mm
Series
Plexo
International Protection Rating
IP55
Earth Terminal
Yes
Colour Family
Grey
Faceplate Mounting Type
Screwed
Fixing Standard
NF
Country of Origin
France
Product details
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections
Legrand - Plexo IP55 Range
AED 114.50
AED 114.50 Each (ex VAT)
AED 120.23
AED 120.23 Each (inc. VAT)
1
AED 114.50
AED 114.50 Each (ex VAT)
AED 120.23
AED 120.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 114.50 |
| 10 - 49 | AED 108.83 |
| 50+ | AED 103.16 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
Grey
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
230 V
Material
ABS
Overall Height
28mm
Overall Width
86mm
Series
Plexo
International Protection Rating
IP55
Earth Terminal
Yes
Colour Family
Grey
Faceplate Mounting Type
Screwed
Fixing Standard
NF
Country of Origin
France
Product details
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections
