Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Flush
Series
Plexo
Voltage Rating
250V
Depth
42mm
Width
86mm
Length
86mm
Standards Met
VDE
Country of Origin
France
Product details
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections
Legrand - Plexo IP55 Range
AED 128.31
AED 128.31 Each (ex VAT)
AED 134.73
AED 134.73 Each (inc. VAT)
1
AED 128.31
AED 128.31 Each (ex VAT)
AED 134.73
AED 134.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 128.31 |
10 - 49 | AED 124.22 |
50+ | AED 119.91 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Flush
Series
Plexo
Voltage Rating
250V
Depth
42mm
Width
86mm
Length
86mm
Standards Met
VDE
Country of Origin
France
Product details
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections