Technical Document
Specifications
Brand
LegrandSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Voltage Rating
250V
Push Button Style
Rectangular
IP Rating
IPX1
Contact Current Rating
6 A @ 250 V
Manufacturer Part No.
0 770 31
Case Colour
White
Terminal Type
Tab
Panel Cut Out Height
22.5mm
Panel Cut Out Width
45mm
Country of Origin
France
Product details
Mosaic™ Control Mechanisms
Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.
AED 89.98
AED 89.98 Each (ex VAT)
AED 94.48
AED 94.48 Each (inc. VAT)
1
AED 89.98
AED 89.98 Each (ex VAT)
AED 94.48
AED 94.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 89.98 |
10 - 49 | AED 85.68 |
50+ | AED 82.42 |
Technical Document
Specifications
Brand
LegrandSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Voltage Rating
250V
Push Button Style
Rectangular
IP Rating
IPX1
Contact Current Rating
6 A @ 250 V
Manufacturer Part No.
0 770 31
Case Colour
White
Terminal Type
Tab
Panel Cut Out Height
22.5mm
Panel Cut Out Width
45mm
Country of Origin
France
Product details
Mosaic™ Control Mechanisms
Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.