Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand ABS Cable Trunking Accessory, 45 x 22.5 x 24.5mm, Mosaic

RS Stock No.: 381-958Brand: LegrandManufacturers Part No.: 0 770 70
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Blanking Plate

Material

ABS

Width

22.5 mm

Height

24.5mm

Dimensions

45 x 22.5 x 24.5mm

Series

MOSAIC

Country of Origin

France

Product details

Mosaic™ Blanking Plates

1 or 2-module blanking plates.
Pre-prepared for mounting onto printed circuits.

You may be interested in
Stock information temporarily unavailable.

AED 17.30

AED 17.30 Each (ex VAT)

AED 18.17

AED 18.17 Each (inc. VAT)

Legrand ABS Cable Trunking Accessory, 45 x 22.5 x 24.5mm, Mosaic

AED 17.30

AED 17.30 Each (ex VAT)

AED 18.17

AED 18.17 Each (inc. VAT)

Legrand ABS Cable Trunking Accessory, 45 x 22.5 x 24.5mm, Mosaic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.30
10 - 49AED 16.53
50+AED 15.45
You may be interested in

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Blanking Plate

Material

ABS

Width

22.5 mm

Height

24.5mm

Dimensions

45 x 22.5 x 24.5mm

Series

MOSAIC

Country of Origin

France

Product details

Mosaic™ Blanking Plates

1 or 2-module blanking plates.
Pre-prepared for mounting onto printed circuits.

You may be interested in