Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
Blanking Plate
Material
ABS
Width
45 mm
Height
24.5mm
Dimensions
45 x 45 x 24.5mm
Series
MOSAIC
Country of Origin
France
Product details
Mosaic™ Blanking Plates
1 or 2-module blanking plates.
Pre-prepared for mounting onto printed circuits.
AED 23.78
AED 23.78 Each (ex VAT)
AED 24.97
AED 24.97 Each (inc. VAT)
1
AED 23.78
AED 23.78 Each (ex VAT)
AED 24.97
AED 24.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 23.78 |
10 - 49 | AED 22.68 |
50+ | AED 21.74 |
Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
Blanking Plate
Material
ABS
Width
45 mm
Height
24.5mm
Dimensions
45 x 45 x 24.5mm
Series
MOSAIC
Country of Origin
France
Product details
Mosaic™ Blanking Plates
1 or 2-module blanking plates.
Pre-prepared for mounting onto printed circuits.