Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Mosaïc White 1 Gang Plug Socket, 2 Poles, 16A, French 2P, Indoor Use

RS Stock No.: 321-398Brand: LegrandManufacturers Part No.: 0 771 10
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Socket Type

French 2P

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

28mm

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Number of Poles

2

Colour Family

White

Number of Modules

2

Earth Terminal

Yes

Fixing Standard

NF

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.

Stock information temporarily unavailable.

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 2 Poles, 16A, French 2P, Indoor Use

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 2 Poles, 16A, French 2P, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 40.16
10 - 49AED 38.96
50+AED 37.59

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Socket Type

French 2P

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

28mm

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Number of Poles

2

Colour Family

White

Number of Modules

2

Earth Terminal

Yes

Fixing Standard

NF

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.