Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Mosaïc White 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

RS Stock No.: 190-677Brand: LegrandManufacturers Part No.: 0 775 05
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

21.5mm

Overall Height

45mm

Overall Width

45mm

International Protection Rating

IP41

Series

Mosaïc

Earth Terminal

Yes

Colour Family

White

Number of Modules

2

Terminal Type

Screw Terminal

Country of Origin

France

Product details

Mosaic™ international standard power sockets

A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.

Stock information temporarily unavailable.

AED 80.01

AED 80.01 Each (ex VAT)

AED 84.01

AED 84.01 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

AED 80.01

AED 80.01 Each (ex VAT)

AED 84.01

AED 84.01 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 80.01
10 - 49AED 76.18
50+AED 71.92

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

21.5mm

Overall Height

45mm

Overall Width

45mm

International Protection Rating

IP41

Series

Mosaïc

Earth Terminal

Yes

Colour Family

White

Number of Modules

2

Terminal Type

Screw Terminal

Country of Origin

France

Product details

Mosaic™ international standard power sockets

A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.