Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Batibox Yellow Plastic Back Box, NF, 2 Gangs

RS Stock No.: 189-762Brand: LegrandManufacturers Part No.: 0 800 42
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Batibox

Material

Plastic

Colour Shade

Yellow

Colour

Yellow

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Country of Origin

France

Product details

Batibox mounting boxes for drywalls

Range of mounting boxes for drywalls.
For mounting screw- or clamp-mounted equipment.
Includes removable wall fasteners for specific functions.
Mount horizontally or vertically.

Approvals

NF-EN 60670-01

Stock information temporarily unavailable.

AED 47.07

AED 47.07 Each (ex VAT)

AED 49.42

AED 49.42 Each (inc. VAT)

Legrand Batibox Yellow Plastic Back Box, NF, 2 Gangs

AED 47.07

AED 47.07 Each (ex VAT)

AED 49.42

AED 49.42 Each (inc. VAT)

Legrand Batibox Yellow Plastic Back Box, NF, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 47.07
10 - 49AED 45.68
50+AED 44.14

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Batibox

Material

Plastic

Colour Shade

Yellow

Colour

Yellow

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Country of Origin

France

Product details

Batibox mounting boxes for drywalls

Range of mounting boxes for drywalls.
For mounting screw- or clamp-mounted equipment.
Includes removable wall fasteners for specific functions.
Mount horizontally or vertically.

Approvals

NF-EN 60670-01