Legrand Mosaic White Plastic Back Box, NF, IP20, 1 Gangs

RS Stock No.: 428-108Brand: LegrandManufacturers Part No.: 0 802 80
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

30mm

Material

Plastic

Series

Mosaic

Colour Shade

White

Colour

White

IP Rating

IP20

Fixing Standard

NF

Colour Family

White

Enclosure Rating

IP20

Enclosure Rating

IP20

Country of Origin

France

Product details

Mosaic™ Series Frame for Surface Mounting

Frame for surface-mounting mechanisms from the Mosaic™ range.

Stock information temporarily unavailable.

AED 31.18

AED 31.18 Each (ex VAT)

AED 32.74

AED 32.74 Each (inc. VAT)

Legrand Mosaic White Plastic Back Box, NF, IP20, 1 Gangs

AED 31.18

AED 31.18 Each (ex VAT)

AED 32.74

AED 32.74 Each (inc. VAT)

Legrand Mosaic White Plastic Back Box, NF, IP20, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 31.18
10 - 49AED 30.45
50+AED 29.40

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

30mm

Material

Plastic

Series

Mosaic

Colour Shade

White

Colour

White

IP Rating

IP20

Fixing Standard

NF

Colour Family

White

Enclosure Rating

IP20

Enclosure Rating

IP20

Country of Origin

France

Product details

Mosaic™ Series Frame for Surface Mounting

Frame for surface-mounting mechanisms from the Mosaic™ range.