Legrand Plexo66 Gray Plug Socket, 16A, Indoor, Outdoor Use

RS Stock No.: 705-5549Brand: LegrandManufacturers Part No.: 0 904 66
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

Gray

Indoor or Outdoor Use

Indoor, Outdoor

Current Rating

16A

Voltage Rating

250 V

Material

Polycarbonate

Overall Height

117mm

Overall Width

98mm

Overall Depth

70mm

Series

Plexo66

International Protection Rating

IP66

Range

2P+E

Country of Origin

France

Product details

Antimicrobial Mechanisms, Enclosures and Supports

Plexo antimicrobial range
Integrate perfectly into laboratories, industrial kitchens etc.

Legrand - Plexo IP55 Range

You may be interested in
Legrand 1 Gang Plug Socket
AED 132.96Each (ex VAT)
Stock information temporarily unavailable.

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Legrand Plexo66 Gray Plug Socket, 16A, Indoor, Outdoor Use

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Legrand Plexo66 Gray Plug Socket, 16A, Indoor, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 225.75
10 - 49AED 214.41
50+AED 203.07
You may be interested in
Legrand 1 Gang Plug Socket
AED 132.96Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Colour

Gray

Indoor or Outdoor Use

Indoor, Outdoor

Current Rating

16A

Voltage Rating

250 V

Material

Polycarbonate

Overall Height

117mm

Overall Width

98mm

Overall Depth

70mm

Series

Plexo66

International Protection Rating

IP66

Range

2P+E

Country of Origin

France

Product details

Antimicrobial Mechanisms, Enclosures and Supports

Plexo antimicrobial range
Integrate perfectly into laboratories, industrial kitchens etc.

Legrand - Plexo IP55 Range

You may be interested in
Legrand 1 Gang Plug Socket
AED 132.96Each (ex VAT)