Legrand Plug In Timer

RS Stock No.: 555-143Brand: LegrandManufacturers Part No.: 0 958 60
brand-logo
View all in Plug In Timers

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Daily

Segment Length

15 min

Device Type

Analogue

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 101.90

AED 101.90 Each (ex VAT)

AED 107.00

AED 107.00 Each (inc. VAT)

Legrand Plug In Timer

AED 101.90

AED 101.90 Each (ex VAT)

AED 107.00

AED 107.00 Each (inc. VAT)

Legrand Plug In Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 101.90
5 - 9AED 97.86
10+AED 96.23
You may be interested in

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Daily

Segment Length

15 min

Device Type

Analogue

Country of Origin

France

You may be interested in