Technical Document
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Weekly
Segment Length
2 h
Device Type
Analogue
Country of Origin
France
Product details
Household programmers
Programmers fitted with a 2 P + E plug and a 2 P + E - 16 A socket base.
Programming with captive segment.
Manual override / automatic programming switch.
Analogue
AED 152.25
AED 152.25 Each (ex VAT)
AED 159.86
AED 159.86 Each (inc. VAT)
1
AED 152.25
AED 152.25 Each (ex VAT)
AED 159.86
AED 159.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 152.25 |
5 - 9 | AED 146.16 |
10+ | AED 142.85 |
Technical Document
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Weekly
Segment Length
2 h
Device Type
Analogue
Country of Origin
France
Product details
Household programmers
Programmers fitted with a 2 P + E plug and a 2 P + E - 16 A socket base.
Programming with captive segment.
Manual override / automatic programming switch.