Technical Document
Specifications
Brand
LegrandMaterial
Fibreglass PA
Thread Size
PG9
Colour
Grey
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Nut for cable glands
AED 59.53
AED 59.53 1 Box of 50 (ex VAT)
AED 62.51
AED 62.51 1 Box of 50 (inc. VAT)
1
AED 59.53
AED 59.53 1 Box of 50 (ex VAT)
AED 62.51
AED 62.51 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 59.53 |
15 - 49 | AED 56.50 |
50+ | AED 53.61 |
Technical Document
Specifications
Brand
LegrandMaterial
Fibreglass PA
Thread Size
PG9
Colour
Grey
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details