Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Polyamide Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

RS Stock No.: 520-939Brand: LegrandManufacturers Part No.: 0 980 20
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Legrand

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-2

Operating Temperature Range

-20 → +80 °C

Country of Origin

France

Product details

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Features and Benefits

IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing

You may be interested in
Stock information temporarily unavailable.

AED 289.64

AED 289.64 1 Box of 25 (ex VAT)

AED 304.12

AED 304.12 1 Box of 25 (inc. VAT)

Legrand Grey Polyamide Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

AED 289.64

AED 289.64 1 Box of 25 (ex VAT)

AED 304.12

AED 304.12 1 Box of 25 (inc. VAT)

Legrand Grey Polyamide Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 289.64
15 - 49AED 275.10
50+AED 260.98
You may be interested in

Technical Document

Specifications

Brand

Legrand

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-2

Operating Temperature Range

-20 → +80 °C

Country of Origin

France

Product details

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Features and Benefits

IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing

You may be interested in