Technical Document
Specifications
Brand
LegrandThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
12mm
Material
Polyamide
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Self-extinguishing
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-2
Operating Temperature Range
-20 → +80 °C
Country of Origin
France
Product details
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing
AED 245.70
AED 24.57 Each (In a Box of 10) (ex VAT)
AED 257.98
AED 25.798 Each (In a Box of 10) (inc. VAT)
10
AED 245.70
AED 24.57 Each (In a Box of 10) (ex VAT)
AED 257.98
AED 25.798 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 140 | AED 24.57 | AED 245.70 |
150 - 490 | AED 23.362 | AED 233.62 |
500+ | AED 22.418 | AED 224.18 |
Technical Document
Specifications
Brand
LegrandThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
12mm
Material
Polyamide
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Self-extinguishing
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-2
Operating Temperature Range
-20 → +80 °C
Country of Origin
France
Product details
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing